
CAB.01061 | |
|---|---|
DigiKey Part Number | 931-CAB.01061-ND |
Manufacturer | |
Manufacturer Product Number | CAB.01061 |
Description | COAX CBL MHF1 TO SMA 11.8" |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial I-PEX MHF1 to SMA 1.37mm OD Coaxial Cable 11.811" (300.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Taoglas Limited | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Style | I-PEX MHF1 to SMA | |
1st Connector | I-PEX MHF1 Plug, Right Angle | |
1st Contact Gender | Female | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | SMA Jack | |
2nd Contact Gender | Female | |
2nd Connector Mounting Type | Panel Mount | |
2nd Connector Mounting Feature | Bulkhead - Front Side Nut | |
Length | 11.811" (300.00mm) | |
Cable Type | 1.37mm OD Coaxial Cable | |
Color | - | |
Features | - | |
Operating Temperature | - | |
Ingress Protection | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $52.96000 | $52.96 |
| 10 | $36.94100 | $369.41 |
| 25 | $34.62400 | $865.60 |
| 50 | $32.97200 | $1,648.60 |
| 100 | $31.39720 | $3,139.72 |
| 250 | $29.90544 | $7,476.36 |
| 500 | $28.02710 | $14,013.55 |
| 1,000 | $26.69035 | $26,690.35 |
| 3,000 | $24.70195 | $74,105.85 |


