
AGVLB208.A.07.0100AO | |
|---|---|
DigiKey Part Number | 931-AGVLB208.A.07.0100AO-ND |
Manufacturer | |
Manufacturer Product Number | AGVLB208.A.07.0100AO |
Description | AGVLB208.A ACTIVE MULTI-BAND GNS |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA BeiDou, Galileo, GLONASS, GNSS, GPS, QZSS, SBAS Ceramic Patch I-PEX MHFI Connector Mount |
Datasheet | Datasheet |
Category | Number of Bands 2 |
Manufacturer Taoglas Limited | Gain 0.01dBi, 0.15dBi |
Packaging Bulk | Features Cable - 100mm, LNA, Filter |
Part Status Active | Termination I-PEX MHFI |
RF Family/Standard Navigation | Mounting Type Connector Mount |
Frequency Group UHF (1GHz ~ 2GHz) | Height (Max) 0.469" (11.90mm) |
Frequency (Center/Band) 1.176GHz, 1.575GHz | Applications BeiDou, Galileo, GLONASS, GNSS, GPS, QZSS, SBAS |
Antenna Type Ceramic Patch |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $424.97000 | $424.97 |
| 10 | $349.22500 | $3,492.25 |
| 50 | $318.90540 | $15,945.27 |
| 100 | $309.51970 | $30,951.97 |
| 250 | $299.61216 | $74,903.04 |



