
AA.215.201111 | |
|---|---|
DigiKey Part Number | 931-AA.215.201111-ND |
Manufacturer | |
Manufacturer Product Number | AA.215.201111 |
Description | GNSS L1/L5/L-BAND EXTERNAL 2M RG |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA BeiDou, Galileo, GLONASS, GNSS, GPS Module SMA Male Magnetic |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Taoglas Limited | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
RF Family/Standard | Navigation | |
Frequency Group | UHF (1GHz ~ 2GHz) | |
Frequency (Center/Band) | 1.176GHz, 1.542GHz, 1.561GHz, 1.575GHz, 1.601GHz | |
Frequency Range | - | |
Antenna Type | Module | |
Number of Bands | 5 | |
VSWR | 1 | |
Return Loss | - | |
Gain | 4.82dBi, 4.9dBi, 5.02dBi, 5.04dBi, 4.59dBi | |
Features | Cable - 2m, LNA, Filter | |
Termination | SMA Male | |
Ingress Protection | IP67 | |
Grade | - | |
Qualification | - | |
Mounting Type | Magnetic | |
Height (Max) | 1.043" (26.50mm) | |
Applications | BeiDou, Galileo, GLONASS, GNSS, GPS |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1,151.00000 | $1,151.00 |
| 10 | $966.52900 | $9,665.29 |
| 25 | $922.31200 | $23,057.80 |



