
A.85.A.101111 | |
|---|---|
DigiKey Part Number | 931-A.85.A.101111-ND |
Manufacturer | |
Manufacturer Product Number | A.85.A.101111 |
Description | BOLT - LOW PROFILE HIGH PRECISIO |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA Beidou, Galileo, GLONASS, GNSS, GPS Module SMA Male Screw Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Taoglas Limited | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
RF Family/Standard | Navigation | |
Frequency Group | UHF (1GHz ~ 2GHz) | |
Frequency (Center/Band) | 1.176GHz, 1.561GHz, 1.575GHz, 1.575GHz, 1.587GHz | |
Frequency Range | 1.166GHz ~ 1.186GHz, 1.559GHz ~ 1.563GHz, 1.563GHz ~ 1.581GHz, 1.569GHz ~ 1.587GHz, 1.569GHz ~ 1.605GHz | |
Antenna Type | Module | |
Number of Bands | 5 | |
VSWR | - | |
Return Loss | - | |
Gain | 3.7dBi, 0.52dBi, 2.72dBi, 2.72dBi, 2.83dBi | |
Power - Max | 5 W | |
Features | Cable - 1m, LNA, Filter | |
Termination | SMA Male | |
Ingress Protection | IP65 | |
Mounting Type | Screw Mount | |
Height (Max) | 1.000" (25.40mm) | |
Applications | Beidou, Galileo, GLONASS, GNSS, GPS | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $942.80000 | $942.80 |
| 10 | $767.98400 | $7,679.84 |
| 25 | $761.48520 | $19,037.13 |
| 100 | $737.47370 | $73,747.37 |



