
S42S1T0D24ZM | |
---|---|
DigiKey Part Number | 132-S42S1T0D24ZM-ND |
Manufacturer | |
Manufacturer Product Number | S42S1T0D24ZM |
Description | CURRENT SENSOR HE/CL 1000A |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Current Sensor 1000A 1 Channel Hall Effect, Closed Loop Bidirectional Module, Single Pass Through |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
For Measuring | AC/DC | |
Sensor Type | ||
Current - Sensing | ||
Number of Channels | 1 | |
Output | Ratiometric, Current | |
Sensitivity | - | |
Frequency | DC ~ 250kHz | |
Linearity | ±0.1% | |
Accuracy | ±0.3% | |
Voltage - Supply | ±15V ~ 24V | |
Response Time | 500ns | |
Current - Supply (Max) | 45mA | |
Operating Temperature | -40°C ~ 85°C | |
Polarization | Bidirectional | |
Mounting Type | ||
Package / Case | Module, Single Pass Through |
Quantity | Unit Price | Ext Price |
---|---|---|
12 | $738.25750 | $8,859.09 |