
LA17P040S05 | |
|---|---|
DigiKey Part Number | 132-LA17P040S05-ND |
Manufacturer | |
Manufacturer Product Number | LA17P040S05 |
Description | CURRENT SENSOR HE/OL 40A |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Current Sensor 40A 1 Channel Hall Effect, Open Loop Bidirectional Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
For Measuring | AC/DC | |
Sensor Type | ||
Current - Sensing | ||
Number of Channels | 1 | |
Output | Voltage | |
Sensitivity | 20mV/A | |
Frequency | 400kHz | |
Linearity | ±0.5% | |
Accuracy | ±1% | |
Voltage - Supply | 4.5V ~ 5.5V | |
Response Time | 2.5µs | |
Current - Supply (Max) | 23mA | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Bidirectional | |
Mounting Type | ||
Package / Case | Module | |
Supplier Device Package | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $75.87000 | $75.87 |
| 5 | $68.72800 | $343.64 |
| 10 | $66.07600 | $660.76 |
| 25 | $62.91520 | $1,572.88 |
| 50 | $60.75480 | $3,037.74 |
| 100 | $58.77300 | $5,877.30 |
| 600 | $56.49762 | $33,898.57 |

