
LA17P010S05 | |
|---|---|
DigiKey Part Number | 132-LA17P010S05-ND |
Manufacturer | |
Manufacturer Product Number | LA17P010S05 |
Description | CURRENT SENSOR HE/OL 10A |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Current Sensor 10A 1 Channel Hall Effect, Open Loop Bidirectional Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
For Measuring | AC/DC | |
Sensor Type | ||
Current - Sensing | ||
Number of Channels | 1 | |
Output | Voltage | |
Sensitivity | 80mV/A | |
Frequency | 400kHz | |
Linearity | ±0.5% | |
Accuracy | ±1% | |
Voltage - Supply | 4.5V ~ 5.5V | |
Response Time | 2.5µs | |
Current - Supply (Max) | 23mA | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Bidirectional | |
Mounting Type | ||
Package / Case | Module | |
Supplier Device Package | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $89.25000 | $89.25 |
| 5 | $80.85000 | $404.25 |
| 10 | $77.73400 | $777.34 |
| 25 | $74.01720 | $1,850.43 |
| 50 | $71.47660 | $3,573.83 |
| 100 | $69.14570 | $6,914.57 |
| 600 | $63.97433 | $38,384.60 |
| 1,200 | $62.26309 | $74,715.71 |

