Parametric Equivalent

L37S300S05M | |
|---|---|
DigiKey Part Number | 132-L37S300S05M-ND |
Manufacturer | |
Manufacturer Product Number | L37S300S05M |
Description | CURRENT SENSOR HE/OL 300A |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Current Sensor 300A 1 Channel Hall Effect, Open Loop Bidirectional Module, Single Pass Through |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
For Measuring | DC | |
Sensor Type | ||
Current - Sensing | ||
Number of Channels | 1 | |
Output | Ratiometric, Voltage | |
Sensitivity | - | |
Frequency | DC ~ 50kHz | |
Linearity | ±1% | |
Accuracy | - | |
Voltage - Supply | 4.75V ~ 5.25V | |
Response Time | 5µs | |
Current - Supply (Max) | 20mA | |
Operating Temperature | -40°C ~ 85°C | |
Polarization | Bidirectional | |
Mounting Type | ||
Package / Case | Module, Single Pass Through |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $124.01000 | $124.01 |
| 5 | $112.83200 | $564.16 |
| 10 | $108.66300 | $1,086.63 |
| 25 | $103.68480 | $2,592.12 |
| 50 | $100.27780 | $5,013.89 |
| 200 | $94.29065 | $18,858.13 |
| 600 | $90.22580 | $54,135.48 |


