


3FD-556 | |
|---|---|
DigiKey Part Number | MT2132-ND |
Manufacturer | |
Manufacturer Product Number | 3FD-556 |
Description | PWR XFMR LAMINATED 12VA TH |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Laminated Core 12VA Power Transformer 115V, 230V Primary Parallel 28V, Series 56V Secondary Parallel 440mA, Series 220mA Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Tamura | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Laminated Core | |
Voltage - Primary | 115V, 230V | |
Voltage - Secondary (Full Load) | Parallel 28V, Series 56V | |
Current - Output (Max) | Parallel 440mA, Series 220mA | |
Primary Winding(s) | Dual | |
Secondary Winding(s) | Dual | |
Center Tap | No | |
Power - Max | 12VA | |
Mounting Type | Through Hole | |
Termination Style | PC Pin | |
Size / Dimension | 48.50mm L x 41.52mm W | |
Height - Seated (Max) | 38.00mm | |
Voltage - Isolation | 2500Vrms | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $95.62000 | $95.62 |
| 10 | $86.21900 | $862.19 |
| 25 | $82.69120 | $2,067.28 |
| 50 | $80.10840 | $4,005.42 |
| 100 | $77.59300 | $7,759.30 |
| 250 | $74.37484 | $18,593.71 |
| 500 | $72.01948 | $36,009.74 |
| 1,000 | $69.73135 | $69,731.35 |



