


62055 | |
|---|---|
DigiKey Part Number | 1295-1072-ND |
Manufacturer | |
Manufacturer Product Number | 62055 |
Description | PWR XFMR TOROIDAL 15VA CHAS MT |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Toroidal 15VA Power Transformer 115V, 230V Primary Parallel 22V, Series 44V Secondary Parallel 682mA, Series 341mA Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Talema Group LLC | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Toroidal | |
Voltage - Primary | 115V, 230V | |
Voltage - Secondary (Full Load) | Parallel 22V, Series 44V | |
Current - Output (Max) | Parallel 682mA, Series 341mA | |
Primary Winding(s) | Dual | |
Secondary Winding(s) | Dual | |
Center Tap | No | |
Power - Max | 15VA | |
Mounting Type | Chassis Mount | |
Termination Style | Wire Leads | |
Size / Dimension | - | |
Height - Seated (Max) | 24.00mm | |
Voltage - Isolation | 4000Vrms | |
Weight | 0.578 lb (262.18 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $373.42000 | $373.42 |
| 10 | $335.93900 | $3,359.39 |
| 30 | $319.25167 | $9,577.55 |
| 50 | $311.75100 | $15,587.55 |
| 100 | $301.82520 | $30,182.52 |
| 250 | $289.14948 | $72,287.37 |





