Heat Shrink Cap Black
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Heat Shrink Cap Black

CAP23 BK078

DigiKey Part Number
CAP23BK078-ND
Manufacturer
Manufacturer Product Number
CAP23 BK078
Description
HEATSHRINK CAP BLACK
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Heat Shrink Cap Black
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Alpha Wire
Series
Packaging
Bulk
Part Status
Active
Type
Cap
Shell Size - Insert
-
Features
-
Color
Black
Material
Polyolefin (PO), Semi-Rigid
Large Diameter Supplied
0.400" (10.16mm)
Large Diameter Recovered
0.180" (4.57mm)
Small Diameter Supplied
-
Small Diameter Recovered
-
Large Recovered Length
-
Small Recovered Length
-
Total Length Supplied
-
Total Length Recovered
1.200" (30.48mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 46
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$135.90000$135.90
5$111.87800$559.39
10$102.90000$1,029.00
20$94.63750$1,892.75
50$84.72740$4,236.37
100$77.92910$7,792.91
250$76.84932$19,212.33
Manufacturers Standard Package