


62054 | |
|---|---|
DigiKey Part Number | 1295-1071-ND |
Manufacturer | |
Manufacturer Product Number | 62054 |
Description | PWR XFMR TOROIDAL 15VA CHAS MT |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Toroidal 15VA Power Transformer 115V, 230V Primary Parallel 18V, Series 36V Secondary Parallel 834mA, Series 417mA Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Talema Group LLC | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Toroidal | |
Voltage - Primary | 115V, 230V | |
Voltage - Secondary (Full Load) | Parallel 18V, Series 36V | |
Current - Output (Max) | Parallel 834mA, Series 417mA | |
Primary Winding(s) | Dual | |
Secondary Winding(s) | Dual | |
Center Tap | No | |
Power - Max | 15VA | |
Mounting Type | Chassis Mount | |
Termination Style | Wire Leads | |
Size / Dimension | - | |
Height - Seated (Max) | 24.00mm | |
Voltage - Isolation | 4000Vrms | |
Weight | 0.578 lb (262.18 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $361.50000 | $361.50 |
| 10 | $325.22200 | $3,252.22 |
| 30 | $309.07400 | $9,272.22 |
| 50 | $301.81400 | $15,090.70 |
| 100 | $292.20650 | $29,220.65 |
| 250 | $279.93804 | $69,984.51 |


