


AMK325ABJ107MMHT | |
---|---|
DigiKey Part Number | 587-3269-2-ND - Tape & Reel (TR) 587-3269-1-ND - Cut Tape (CT) 587-3269-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AMK325ABJ107MMHT |
Description | CAP CER 100UF 4V X5R 1210 |
Customer Reference | |
Detailed Description | 100 µF ±20% 4V Ceramic Capacitor X5R 1210 (3225 Metric) |
EDA/CAD Models | AMK325ABJ107MMHT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.106" (2.70mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $8.07000 | $8.07 |
10 | $5.18600 | $51.86 |
50 | $4.03540 | $201.77 |
100 | $3.68140 | $368.14 |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | $3.08240 | $1,541.20 |
1,000 | $2.89717 | $2,897.17 |
1,500 | $2.80442 | $4,206.63 |
2,500 | $2.70161 | $6,754.03 |
3,500 | $2.64151 | $9,245.28 |
5,000 | $2.58371 | $12,918.55 |
6,000 | $2.55634 | $15,338.04 |
12,000 | $2.46409 | $29,569.08 |
12,500 | $2.45919 | $30,739.88 |