



UMK325BJ475MM-T | |
---|---|
DigiKey Part Number | 587-1964-2-ND - Tape & Reel (TR) 587-1964-1-ND - Cut Tape (CT) 587-1964-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UMK325BJ475MM-T |
Description | CAP CER 4.7UF 50V X5R 1210 |
Customer Reference | |
Detailed Description | 4.7 µF ±20% 50V Ceramic Capacitor X5R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | UMK325BJ475MM-T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.106" (2.70mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $5.50000 | $5.50 |
10 | $3.44000 | $34.40 |
50 | $2.62420 | $131.21 |
100 | $2.09710 | $209.71 |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | $1.85814 | $929.07 |
1,000 | $1.54539 | $1,545.39 |
1,500 | $1.50239 | $2,253.59 |
2,500 | $1.45857 | $3,646.42 |
3,500 | $1.44014 | $5,040.49 |
5,000 | $1.43468 | $7,173.40 |
6,000 | $1.43204 | $8,592.24 |