


UMK325B7475MM-P | |
---|---|
DigiKey Part Number | 587-UMK325B7475MM-PTR-ND - Tape & Reel (TR) 587-UMK325B7475MM-PCT-ND - Cut Tape (CT) 587-UMK325B7475MM-PDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UMK325B7475MM-P |
Description | CAP CER 4.7UF 50V X7R 1210 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF ±20% 50V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | UMK325B7475MM-P Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.106" (2.70mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $4.03000 | $4.03 |
10 | $2.44500 | $24.45 |
50 | $1.82920 | $91.46 |
100 | $1.63980 | $163.98 |
500 | $1.44076 | $720.38 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $1.22237 | $1,222.37 |
2,000 | $1.08646 | $2,172.92 |
3,000 | $1.07227 | $3,216.81 |
5,000 | $1.05570 | $5,278.50 |
7,000 | $1.02941 | $7,205.87 |
10,000 | $1.00412 | $10,041.20 |
12,000 | $0.97579 | $11,709.48 |
24,000 | $0.95178 | $22,842.72 |
25,000 | $0.93998 | $23,499.50 |