
UMK325B7105KNHT | |
|---|---|
DigiKey Part Number | 587-UMK325B7105KNHTTR-ND - Tape & Reel (TR) 587-UMK325B7105KNHTCT-ND - Cut Tape (CT) 587-UMK325B7105KNHTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UMK325B7105KNHT |
Description | CAP CER 1UF 50V X7R 1210 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±10% 50V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | UMK325B7105KNHT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.083" (2.10mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.17000 | $4.17 |
| 10 | $2.41000 | $24.10 |
| 50 | $1.86900 | $93.45 |
| 100 | $1.70000 | $170.00 |
| 500 | $1.37222 | $686.11 |
| 1,000 | $1.27093 | $1,270.93 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $0.97514 | $1,950.28 |
| 4,000 | $0.93255 | $3,730.20 |
| 6,000 | $0.91979 | $5,518.74 |
| 10,000 | $0.91497 | $9,149.70 |
| 14,000 | $0.91207 | $12,768.98 |
| 20,000 | $0.90923 | $18,184.60 |
| 24,000 | $0.89944 | $21,586.56 |

