


UMK325AB7106KMHP | |
---|---|
DigiKey Part Number | 587-6160-2-ND - Tape & Reel (TR) 587-6160-1-ND - Cut Tape (CT) 587-6160-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UMK325AB7106KMHP |
Description | CAP CER 10UF 50V X7R 1210 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 10 µF ±10% 50V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | UMK325AB7106KMHP Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.110" (2.80mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $5.50000 | $5.50 |
10 | $3.40800 | $34.08 |
50 | $2.60620 | $130.31 |
100 | $2.34420 | $234.42 |
500 | $2.20400 | $1,102.00 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $1.72702 | $1,727.02 |
2,000 | $1.53989 | $3,079.78 |
3,000 | $1.51972 | $4,559.16 |
5,000 | $1.51142 | $7,557.10 |
7,000 | $1.50643 | $10,545.01 |
10,000 | $1.48881 | $14,888.10 |
12,000 | $1.44411 | $17,329.32 |
24,000 | $1.43257 | $34,381.68 |
25,000 | $1.39357 | $34,839.25 |