1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1206 (3216 Metric)
TAIYO YUDEN MLCCs

UMK316BJ475ML-T

DigiKey Part Number
587-6184-2-ND - Tape & Reel (TR)
587-6184-1-ND - Cut Tape (CT)
587-6184-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
UMK316BJ475ML-T
Description
CAP CER 4.7UF 50V X5R 1206
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
4.7 µF ±20% 50V Ceramic Capacitor X5R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
UMK316BJ475ML-T Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
-
Ratings
-
Applications
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.071" (1.80mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 19,256
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$2.46000$2.46
10$1.47800$14.78
50$1.07560$53.78
100$0.95330$95.33
500$0.74670$373.35
1,000$0.68299$682.99
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$0.61669$1,233.38
4,000$0.57633$2,305.32
6,000$0.54766$3,285.96
10,000$0.51880$5,188.00
14,000$0.49563$6,938.82
20,000$0.49387$9,877.40
24,000$0.47178$11,322.72
48,000$0.46895$22,509.60
50,000$0.46879$23,439.50
Manufacturers Standard Package