1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1206 (3216 Metric)
TAIYO YUDEN MLCCs

UMK316BJ225KLHT

DigiKey Part Number
587-3523-2-ND - Tape & Reel (TR)
587-3523-1-ND - Cut Tape (CT)
587-3523-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
UMK316BJ225KLHT
Description
CAP CER 2.2UF 50V X5R 1206
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
2.2 µF ±10% 50V Ceramic Capacitor X5R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
UMK316BJ225KLHT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
-
Ratings
AEC-Q200
Applications
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.071" (1.80mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,034
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$2.55000$2.55
10$1.51100$15.11
50$1.10520$55.26
100$0.97960$97.96
500$0.82882$414.41
1,000$0.70335$703.35
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$0.62535$1,250.70
4,000$0.58495$2,339.80
6,000$0.55196$3,311.76
10,000$0.51880$5,188.00
14,000$0.50843$7,118.02
20,000$0.50663$10,132.60
24,000$0.49727$11,934.48
48,000$0.49431$23,726.88
Manufacturers Standard Package