1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1206 (3216 Metric)
TAIYO YUDEN MLCCs

UMK316BJ105MLHT

DigiKey Part Number
587-UMK316BJ105MLHTTR-ND - Tape & Reel (TR)
587-UMK316BJ105MLHTCT-ND - Cut Tape (CT)
587-UMK316BJ105MLHTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
UMK316BJ105MLHT
Description
CAP CER 1UF 50V X5R 1206
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
1 µF ±20% 50V Ceramic Capacitor X5R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
UMK316BJ105MLHT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
Ultra Low ESR
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.071" (1.80mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,539
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$2.69000$2.69
10$1.59100$15.91
50$1.16500$58.25
100$1.03450$103.45
500$0.81438$407.19
1,000$0.74634$746.34
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$0.69046$1,380.92
4,000$0.64448$2,577.92
6,000$0.62146$3,728.76
10,000$0.59595$5,959.50
14,000$0.58105$8,134.70
20,000$0.56671$11,334.20
24,000$0.55992$13,438.08
48,000$0.53704$25,777.92
50,000$0.53583$26,791.50
Manufacturers Standard Package