


UMK316B7105KLHT | |
---|---|
DigiKey Part Number | 587-3518-2-ND - Tape & Reel (TR) 587-3518-1-ND - Cut Tape (CT) 587-3518-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UMK316B7105KLHT |
Description | CAP CER 1UF 50V X7R 1206 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±10% 50V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | UMK316B7105KLHT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.22000 | $2.22 |
10 | $1.29700 | $12.97 |
50 | $0.93940 | $46.97 |
100 | $0.83010 | $83.01 |
500 | $0.66032 | $330.16 |
1,000 | $0.58865 | $588.65 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $0.51241 | $1,024.82 |
4,000 | $0.47281 | $1,891.24 |
6,000 | $0.44880 | $2,692.80 |
10,000 | $0.42466 | $4,246.60 |
14,000 | $0.41026 | $5,743.64 |
20,000 | $0.40874 | $8,174.80 |
24,000 | $0.39525 | $9,486.00 |
48,000 | $0.39279 | $18,853.92 |
50,000 | $0.39265 | $19,632.50 |