


UMK316ABJ475KLHT | |
---|---|
DigiKey Part Number | 587-3516-2-ND - Tape & Reel (TR) 587-3516-1-ND - Cut Tape (CT) 587-3516-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UMK316ABJ475KLHT |
Description | CAP CER 4.7UF 50V X5R 1206 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF ±10% 50V Ceramic Capacitor X5R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | UMK316ABJ475KLHT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.87000 | $2.87 |
10 | $1.73300 | $17.33 |
50 | $1.27600 | $63.80 |
100 | $1.11260 | $111.26 |
500 | $0.89746 | $448.73 |
1,000 | $0.82414 | $824.14 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $0.64272 | $1,285.44 |
4,000 | $0.61942 | $2,477.68 |
6,000 | $0.60345 | $3,620.70 |
10,000 | $0.58718 | $5,871.80 |
14,000 | $0.57236 | $8,013.04 |
20,000 | $0.57039 | $11,407.80 |