


UMK316AB7475ML-T | |
---|---|
DigiKey Part Number | 587-4970-2-ND - Tape & Reel (TR) 587-4970-1-ND - Cut Tape (CT) 587-4970-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UMK316AB7475ML-T |
Description | CAP CER 4.7UF 50V X7R 1206 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF ±20% 50V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | UMK316AB7475ML-T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.55000 | $2.55 |
10 | $1.51900 | $15.19 |
50 | $1.11180 | $55.59 |
100 | $0.98290 | $98.29 |
500 | $0.77314 | $386.57 |
1,000 | $0.70779 | $707.79 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $0.59932 | $1,198.64 |
4,000 | $0.56340 | $2,253.60 |
6,000 | $0.56054 | $3,363.24 |
10,000 | $0.52736 | $5,273.60 |
14,000 | $0.50843 | $7,118.02 |
20,000 | $0.50663 | $10,132.60 |
24,000 | $0.48878 | $11,730.72 |
48,000 | $0.47740 | $22,915.20 |