


UMK212BJ105KGHT | |
|---|---|
DigiKey Part Number | 587-3513-2-ND - Tape & Reel (TR) 587-3513-1-ND - Cut Tape (CT) 587-3513-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UMK212BJ105KGHT |
Description | CAP CER 1UF 50V X5R 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±10% 50V Ceramic Capacitor X5R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | UMK212BJ105KGHT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.053" (1.35mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.47000 | $1.47 |
| 10 | $0.81600 | $8.16 |
| 50 | $0.58080 | $29.04 |
| 100 | $0.50750 | $50.75 |
| 500 | $0.38460 | $192.30 |
| 1,000 | $0.34690 | $346.90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.22969 | $689.07 |
| 6,000 | $0.22723 | $1,363.38 |
| 9,000 | $0.22595 | $2,033.55 |
| 15,000 | $0.22449 | $3,367.35 |
| 21,000 | $0.22361 | $4,695.81 |
| 30,000 | $0.22275 | $6,682.50 |
| 36,000 | $0.22234 | $8,004.24 |
| 72,000 | $0.22090 | $15,904.80 |
| 75,000 | $0.22082 | $16,561.50 |

