


UMK212BJ105KG-T | |
---|---|
DigiKey Part Number | 587-2229-2-ND - Tape & Reel (TR) 587-2229-1-ND - Cut Tape (CT) 587-2229-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UMK212BJ105KG-T |
Description | CAP CER 1UF 50V X5R 0805 |
Customer Reference | |
Detailed Description | 1 µF ±10% 50V Ceramic Capacitor X5R 0805 (2012 Metric) |
EDA/CAD Models | UMK212BJ105KG-T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.053" (1.35mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.15000 | $1.15 |
10 | $0.66700 | $6.67 |
50 | $0.46600 | $23.30 |
100 | $0.40500 | $40.50 |
500 | $0.32714 | $163.57 |
1,000 | $0.27215 | $272.15 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.19861 | $595.83 |
6,000 | $0.18263 | $1,095.78 |
9,000 | $0.17464 | $1,571.76 |
15,000 | $0.16578 | $2,486.70 |
21,000 | $0.16060 | $3,372.60 |
30,000 | $0.15563 | $4,668.90 |
36,000 | $0.15327 | $5,517.72 |
72,000 | $0.14533 | $10,463.76 |
75,000 | $0.14491 | $10,868.25 |