M Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
M Series
TAIYO YUDEN MLCCs

UMK212BJ105KG-T

DigiKey Part Number
587-2229-2-ND - Tape & Reel (TR)
587-2229-1-ND - Cut Tape (CT)
587-2229-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
UMK212BJ105KG-T
Description
CAP CER 1UF 50V X5R 0805
Customer Reference
Detailed Description
1 µF ±10% 50V Ceramic Capacitor X5R 0805 (2012 Metric)
EDA/CAD Models
UMK212BJ105KG-T Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
-
Ratings
-
Applications
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.053" (1.35mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,269,321
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.14000$1.14
10$0.66100$6.61
50$0.46180$23.09
100$0.40140$40.14
500$0.30072$150.36
1,000$0.26972$269.72
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.19684$590.52
6,000$0.18100$1,086.00
9,000$0.17308$1,557.72
15,000$0.16430$2,464.50
21,000$0.15917$3,342.57
30,000$0.15424$4,627.20
36,000$0.15190$5,468.40
72,000$0.14403$10,370.16
75,000$0.14361$10,770.75
Manufacturers Standard Package