

UMK212B7473KG-T | |
|---|---|
DigiKey Part Number | 587-1278-2-ND - Tape & Reel (TR) 587-1278-1-ND - Cut Tape (CT) 587-1278-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UMK212B7473KG-T |
Description | CAP CER 0.047UF 50V X7R 0805 |
Customer Reference | |
Detailed Description | 0.047 µF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric) |
EDA/CAD Models | UMK212B7473KG-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.053" (1.35mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.90000 | $0.90 |
| 10 | $0.50600 | $5.06 |
| 50 | $0.35300 | $17.65 |
| 100 | $0.30550 | $30.55 |
| 500 | $0.22546 | $112.73 |
| 1,000 | $0.20088 | $200.88 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.16899 | $506.97 |
| 6,000 | $0.15600 | $936.00 |
| 9,000 | $0.14018 | $1,261.62 |
| 15,000 | $0.13489 | $2,023.35 |
| 21,000 | $0.13430 | $2,820.30 |
| 30,000 | $0.12946 | $3,883.80 |
| 36,000 | $0.12894 | $4,641.84 |
| 72,000 | $0.12163 | $8,757.36 |
| 75,000 | $0.12124 | $9,093.00 |

