M Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
M Series

UMK212B7473KG-T

DigiKey Part Number
587-1278-2-ND - Tape & Reel (TR)
587-1278-1-ND - Cut Tape (CT)
587-1278-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
UMK212B7473KG-T
Description
CAP CER 0.047UF 50V X7R 0805
Customer Reference
Detailed Description
0.047 µF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric)
EDA/CAD Models
UMK212B7473KG-T Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.053" (1.35mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,768
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.90000$0.90
10$0.50600$5.06
50$0.35300$17.65
100$0.30550$30.55
500$0.22546$112.73
1,000$0.20088$200.88
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.16899$506.97
6,000$0.15600$936.00
9,000$0.14018$1,261.62
15,000$0.13489$2,023.35
21,000$0.13430$2,820.30
30,000$0.12946$3,883.80
36,000$0.12894$4,641.84
72,000$0.12163$8,757.36
75,000$0.12124$9,093.00
Manufacturers Standard Package