


UMK212B7224KGHT | |
|---|---|
DigiKey Part Number | 587-3510-2-ND - Tape & Reel (TR) 587-3510-1-ND - Cut Tape (CT) 587-3510-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UMK212B7224KGHT |
Description | CAP CER 0.22UF 50V X7R 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.22 µF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric) |
EDA/CAD Models | UMK212B7224KGHT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±10% | Thickness (Max) 0.053" (1.35mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0805C224K5RACAUTO | KEMET | 37,643 | 399-6949-1-ND | $2.06000 | Direct |
| CGA4J2X7R1H224K125AA | TDK | 73,037 | 445-5683-1-ND | $1.73000 | Direct |
| GCM21BR71H224KA37L | Murata Electronics | 47,971 | 490-4970-1-ND | $1.81000 | Direct |
| KAM21KR71H224KU | KYOCERA AVX | 3,883 | 478-KAM21KR71H224KUCT-ND | $1.15000 | Direct |
| C0805C224K1RACAUTO | KEMET | 36,144 | 399-6946-1-ND | $4.19000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.48000 | $1.48 |
| 10 | $0.83000 | $8.30 |
| 50 | $0.58860 | $29.43 |
| 100 | $0.51380 | $51.38 |
| 500 | $0.38838 | $194.19 |
| 1,000 | $0.34999 | $349.99 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.30258 | $907.74 |
| 6,000 | $0.27942 | $1,676.52 |
| 9,000 | $0.26783 | $2,410.47 |
| 15,000 | $0.25499 | $3,824.85 |
| 21,000 | $0.24749 | $5,197.29 |
| 30,000 | $0.24027 | $7,208.10 |

