
KAM21KR71H224KU | |
|---|---|
DigiKey Part Number | 478-KAM21KR71H224KUTR-ND - Tape & Reel (TR) 478-KAM21KR71H224KUCT-ND - Cut Tape (CT) 478-KAM21KR71H224KUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KAM21KR71H224KU |
Description | CAP CER 0.22UF 50V X7R 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.22 µF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KAM21KR71H224KU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.94mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.15000 | $1.15 |
| 10 | $0.64900 | $6.49 |
| 50 | $0.45380 | $22.69 |
| 100 | $0.39380 | $39.38 |
| 500 | $0.29384 | $146.92 |
| 1,000 | $0.26317 | $263.17 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $0.23797 | $475.94 |
| 4,000 | $0.21730 | $869.20 |
| 6,000 | $0.20694 | $1,241.64 |
| 10,000 | $0.19547 | $1,954.70 |
| 14,000 | $0.18878 | $2,642.92 |
| 20,000 | $0.18234 | $3,646.80 |

