M Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
M Series
TAIYO YUDEN MLCCs

UMK212AB7105KD-T

DigiKey Part Number
587-UMK212AB7105KD-TTR-ND - Tape & Reel (TR)
587-UMK212AB7105KD-TCT-ND - Cut Tape (CT)
587-UMK212AB7105KD-TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
UMK212AB7105KD-T
Description
CAP CER 1UF 50V X7R 0805
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
1 µF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
UMK212AB7105KD-T Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.055" (1.40mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,371
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$2.22000$2.22
10$1.29700$12.97
50$0.94100$47.05
100$0.83180$83.18
500$0.66032$330.16
1,000$0.59012$590.12
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.50483$2,019.32
8,000$0.43435$3,474.80
12,000$0.41951$5,034.12
20,000$0.41726$8,345.20
28,000$0.40317$11,288.76
40,000$0.40188$16,075.20
48,000$0.40125$19,260.00
96,000$0.39910$38,313.60
100,000$0.39828$39,828.00
Manufacturers Standard Package