UMK107B7153KAHT is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: $0.20520
Datasheet

Parametric Equivalent


YAGEO
In Stock: 14,965
Unit Price: $0.91000
Datasheet

Parametric Equivalent


YAGEO
In Stock: 11,100
Unit Price: $0.91000
Datasheet

Parametric Equivalent


TDK Corporation
In Stock: 14,514
Unit Price: $0.82000
Datasheet

Parametric Equivalent


TDK Corporation
In Stock: 0
Unit Price: $1.40000
Datasheet

Parametric Equivalent


Samsung Electro-Mechanics
In Stock: 0
Unit Price: $0.00000
Datasheet

Parametric Equivalent


Samsung Electro-Mechanics
In Stock: 0
Unit Price: $0.82000
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 3,018
Unit Price: $0.99000
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 1,075
Unit Price: $1.15000
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 40,226
Unit Price: $1.15000
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 0
Unit Price: $0.21279
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 0
Unit Price: $0.33694
Datasheet
M Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
M Series
TAIYO YUDEN MLCCs

UMK107B7153KAHT

DigiKey Part Number
587-UMK107B7153KAHTTR-ND - Tape & Reel (TR)
587-UMK107B7153KAHTCT-ND - Cut Tape (CT)
587-UMK107B7153KAHTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
UMK107B7153KAHT
Description
CAP CER 0.015UF 50V X7R 0603
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
0.015 µF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
UMK107B7153KAHT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.15000$1.15
10$0.64200$6.42
50$0.45280$22.64
100$0.39100$39.10
500$0.31182$155.91
1,000$0.29273$292.73
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.18697$747.88
8,000$0.17630$1,410.40
12,000$0.16666$1,999.92
20,000$0.16558$3,311.60
28,000$0.15635$4,377.80
40,000$0.15573$6,229.20
48,000$0.15544$7,461.12
96,000$0.15442$14,824.32
100,000$0.15436$15,436.00
Manufacturers Standard Package