0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0402 (1005 Metric)

UMK105UJ470JV-F

DigiKey Part Number
587-UMK105UJ470JV-FTR-ND - Tape & Reel (TR)
587-UMK105UJ470JV-FCT-ND - Cut Tape (CT)
587-UMK105UJ470JV-FDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
UMK105UJ470JV-F
Description
CAP CER 47PF 50V U2J 0402
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
47 pF ±5% 50V Ceramic Capacitor U2J 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
UMK105UJ470JV-F Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 12,400
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.82000$0.82
10$0.46600$4.66
50$0.32020$16.01
100$0.27690$27.69
500$0.21910$109.55
1,000$0.18111$181.11
2,500$0.15737$393.43
5,000$0.14309$715.45
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.11406$1,140.60
20,000$0.11296$2,259.20
30,000$0.11239$3,371.70
50,000$0.11155$5,577.50
70,000$0.10843$7,590.10
100,000$0.10542$10,542.00
120,000$0.10400$12,480.00
240,000$0.10230$24,552.00
Manufacturers Standard Package