

UMK105CH561JV-F | |
|---|---|
DigiKey Part Number | 587-5092-2-ND - Tape & Reel (TR) 587-5092-1-ND - Cut Tape (CT) 587-5092-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UMK105CH561JV-F |
Description | CAP CER 560PF 50V C0H 0402 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 560 pF ±5% 50V Ceramic Capacitor C0H 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | UMK105CH561JV-F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.82000 | $0.82 |
| 10 | $0.23700 | $2.37 |
| 50 | $0.16180 | $8.09 |
| 100 | $0.13720 | $13.72 |
| 500 | $0.09738 | $48.69 |
| 1,000 | $0.08520 | $85.20 |
| 2,500 | $0.07238 | $180.95 |
| 5,000 | $0.06470 | $323.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.05840 | $584.00 |
| 20,000 | $0.05322 | $1,064.40 |
| 30,000 | $0.05063 | $1,518.90 |
| 50,000 | $0.04777 | $2,388.50 |
| 70,000 | $0.04609 | $3,226.30 |
| 100,000 | $0.04448 | $4,448.00 |
| 120,000 | $0.04372 | $5,246.40 |
| 240,000 | $0.04115 | $9,876.00 |
| 250,000 | $0.04101 | $10,252.50 |

