0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0402 (1005 Metric)
TAIYO YUDEN MLCCs

UMK105CG102JV-F

DigiKey Part Number
587-5484-2-ND - Tape & Reel (TR)
587-5484-1-ND - Cut Tape (CT)
587-5484-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
UMK105CG102JV-F
Description
CAP CER 1000PF 50V C0G/NP0 0402
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
1000 pF ±5% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
UMK105CG102JV-F Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 207,447
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.82000$0.82
10$0.43600$4.36
50$0.30300$15.15
100$0.26100$26.10
500$0.19098$95.49
1,000$0.16958$169.58
2,500$0.14702$367.55
5,000$0.13346$667.30
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.11494$1,149.40
20,000$0.11317$2,263.40
30,000$0.10859$3,257.70
50,000$0.10352$5,176.00
70,000$0.10199$7,139.30
100,000$0.09770$9,770.00
120,000$0.09635$11,562.00
240,000$0.09180$22,032.00
250,000$0.09155$22,887.50
Manufacturers Standard Package