


UMK105CG102JV-F | |
|---|---|
DigiKey Part Number | 587-5484-2-ND - Tape & Reel (TR) 587-5484-1-ND - Cut Tape (CT) 587-5484-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UMK105CG102JV-F |
Description | CAP CER 1000PF 50V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±5% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | UMK105CG102JV-F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.82000 | $0.82 |
| 10 | $0.43200 | $4.32 |
| 50 | $0.30020 | $15.01 |
| 100 | $0.25860 | $25.86 |
| 500 | $0.18928 | $94.64 |
| 1,000 | $0.16807 | $168.07 |
| 2,500 | $0.14571 | $364.28 |
| 5,000 | $0.13227 | $661.35 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.12124 | $1,212.40 |
| 20,000 | $0.11216 | $2,243.20 |
| 30,000 | $0.10762 | $3,228.60 |
| 50,000 | $0.10259 | $5,129.50 |
| 70,000 | $0.10107 | $7,074.90 |

