

UMK105BJ103KVHF | |
---|---|
DigiKey Part Number | 587-UMK105BJ103KVHFTR-ND - Tape & Reel (TR) 587-UMK105BJ103KVHFCT-ND - Cut Tape (CT) 587-UMK105BJ103KVHFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UMK105BJ103KVHF |
Description | CAP CER 10000PF 50V X5R 0402 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±10% 50V Ceramic Capacitor X5R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | UMK105BJ103KVHF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.82000 | $0.82 |
10 | $0.20400 | $2.04 |
50 | $0.13400 | $6.70 |
100 | $0.11350 | $11.35 |
500 | $0.07990 | $39.95 |
1,000 | $0.06960 | $69.60 |
2,500 | $0.05878 | $146.95 |
5,000 | $0.05231 | $261.55 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | $0.04700 | $470.00 |
20,000 | $0.04263 | $852.60 |
30,000 | $0.04045 | $1,213.50 |
50,000 | $0.03836 | $1,918.00 |