


UMK105BJ103KV-F | |
|---|---|
DigiKey Part Number | 587-5482-2-ND - Tape & Reel (TR) 587-5482-1-ND - Cut Tape (CT) 587-5482-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UMK105BJ103KV-F |
Description | CAP CER 10000PF 50V X5R 0402 |
Customer Reference | |
Detailed Description | 10000 pF ±10% 50V Ceramic Capacitor X5R 0402 (1005 Metric) |
EDA/CAD Models | UMK105BJ103KV-F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.82000 | $0.82 |
| 10 | $0.14700 | $1.47 |
| 50 | $0.09460 | $4.73 |
| 100 | $0.08000 | $8.00 |
| 500 | $0.05548 | $27.74 |
| 1,000 | $0.04789 | $47.89 |
| 2,500 | $0.03802 | $95.05 |
| 5,000 | $0.03533 | $176.65 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.03147 | $314.70 |
| 20,000 | $0.02662 | $532.40 |
| 30,000 | $0.02644 | $793.20 |
| 50,000 | $0.02496 | $1,248.00 |
| 70,000 | $0.02393 | $1,675.10 |
| 100,000 | $0.02304 | $2,304.00 |

