

UMK105B7152KV-F | |
|---|---|
DigiKey Part Number | 587-6029-2-ND - Tape & Reel (TR) 587-6029-1-ND - Cut Tape (CT) 587-6029-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UMK105B7152KV-F |
Description | CAP CER 1500PF 50V X7R 0402 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 1500 pF ±10% 50V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | UMK105B7152KV-F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.82000 | $0.82 |
| 10 | $0.18000 | $1.80 |
| 50 | $0.11760 | $5.88 |
| 100 | $0.09970 | $9.97 |
| 500 | $0.07188 | $35.94 |
| 1,000 | $0.06029 | $60.29 |
| 2,500 | $0.05068 | $126.70 |
| 5,000 | $0.04496 | $224.80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.03581 | $358.10 |
| 20,000 | $0.03537 | $707.40 |
| 30,000 | $0.03446 | $1,033.80 |
| 50,000 | $0.03232 | $1,616.00 |
| 70,000 | $0.03108 | $2,175.60 |
| 100,000 | $0.03087 | $3,087.00 |

