


UMK105B7104MVHF | |
|---|---|
DigiKey Part Number | 587-UMK105B7104MVHFTR-ND - Tape & Reel (TR) 587-UMK105B7104MVHFCT-ND - Cut Tape (CT) 587-UMK105B7104MVHFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UMK105B7104MVHF |
Description | CAP CER 0.1UF 50V X7R 0402 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±20% 50V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | UMK105B7104MVHF Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±20% | Thickness (Max) 0.022" (0.55mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CGA2B3X7R1H104M050BB | TDK | 200,899 | 445-12271-1-ND | $0.99000 | Parametric Equivalent |
| GCM155R71H104ME02D | Murata Electronics | 92,072 | 490-18204-1-ND | $0.82000 | Parametric Equivalent |
| GCM155R71H104ME02J | Murata Electronics | 48,760 | 490-GCM155R71H104ME02JCT-ND | $0.82000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.82000 | $0.82 |
| 10 | $0.44400 | $4.44 |
| 50 | $0.30740 | $15.37 |
| 100 | $0.26470 | $26.47 |
| 500 | $0.19386 | $96.93 |
| 1,000 | $0.17191 | $171.91 |
| 2,500 | $0.14891 | $372.27 |
| 5,000 | $0.13510 | $675.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.12373 | $1,237.30 |
| 20,000 | $0.11439 | $2,287.80 |
| 30,000 | $0.10971 | $3,291.30 |
| 50,000 | $0.10453 | $5,226.50 |
| 70,000 | $0.10151 | $7,105.70 |
| 100,000 | $0.09860 | $9,860.00 |

