0.1 µF ±20% 50V Ceramic Capacitor X7R 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GCM155R71H104ME02J

DigiKey Part Number
490-GCM155R71H104ME02JTR-ND - Tape & Reel (TR)
490-GCM155R71H104ME02JCT-ND - Cut Tape (CT)
490-GCM155R71H104ME02JDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GCM155R71H104ME02J
Description
CAP CER 0.1UF 50V X7R 0402
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
0.1 µF ±20% 50V Ceramic Capacitor X7R 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GCM155R71H104ME02J Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 49,960
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.82000$0.82
10$0.26300$2.63
50$0.17760$8.88
100$0.15130$15.13
500$0.10754$53.77
1,000$0.09430$94.30
2,500$0.08041$201.02
5,000$0.07202$360.10
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
50,000$0.05463$2,731.50
100,000$0.05098$5,098.00
150,000$0.04915$7,372.50
250,000$0.04712$11,780.00
350,000$0.04593$16,075.50
500,000$0.04479$22,395.00
600,000$0.04425$26,550.00
1,200,000$0.04243$50,916.00
1,250,000$0.04234$52,925.00
Manufacturers Standard Package