


UMK105B7102KV-F | |
|---|---|
DigiKey Part Number | 587-1220-2-ND - Tape & Reel (TR) 587-1220-1-ND - Cut Tape (CT) 587-1220-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UMK105B7102KV-F |
Description | CAP CER 1000PF 50V X7R 0402 |
Customer Reference | |
Detailed Description | 1000 pF ±10% 50V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | UMK105B7102KV-F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.82000 | $0.82 |
| 10 | $0.16300 | $1.63 |
| 50 | $0.10940 | $5.47 |
| 100 | $0.09140 | $9.14 |
| 500 | $0.06462 | $32.31 |
| 1,000 | $0.05540 | $55.40 |
| 2,500 | $0.04647 | $116.17 |
| 5,000 | $0.04114 | $205.70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.03737 | $373.70 |
| 20,000 | $0.02822 | $564.40 |
| 30,000 | $0.02471 | $741.30 |

