


UMK063CG430JTHF | |
---|---|
DigiKey Part Number | 587-5388-2-ND - Tape & Reel (TR) 587-5388-1-ND - Cut Tape (CT) 587-5388-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UMK063CG430JTHF |
Description | CAP CER 43PF 50V C0G/NP0 0201 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 43 pF ±5% 50V Ceramic Capacitor C0G, NP0 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | UMK063CG430JTHF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.013" (0.33mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.82000 | $0.82 |
10 | $0.22200 | $2.22 |
50 | $0.15100 | $7.55 |
100 | $0.12810 | $12.81 |
500 | $0.09048 | $45.24 |
1,000 | $0.07899 | $78.99 |
2,500 | $0.06697 | $167.43 |
5,000 | $0.05976 | $298.80 |
Quantity | Unit Price | Ext Price |
---|---|---|
15,000 | $0.05088 | $763.20 |
30,000 | $0.04654 | $1,396.20 |
45,000 | $0.04437 | $1,996.65 |
75,000 | $0.04197 | $3,147.75 |
105,000 | $0.04057 | $4,259.85 |
150,000 | $0.03922 | $5,883.00 |
180,000 | $0.03858 | $6,944.40 |
360,000 | $0.03643 | $13,114.80 |
375,000 | $0.03632 | $13,620.00 |