0201 (0603 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0201 (0603 Metric)
TAIYO YUDEN MLCCs

UMK063CG300JTHF

DigiKey Part Number
587-UMK063CG300JTHFTR-ND - Tape & Reel (TR)
587-UMK063CG300JTHFCT-ND - Cut Tape (CT)
587-UMK063CG300JTHFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
UMK063CG300JTHF
Description
CAP CER 30PF 50V C0G/NP0 0201
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
30 pF ±5% 50V Ceramic Capacitor C0G, NP0 0201 (0603 Metric)
Datasheet
 Datasheet
EDA/CAD Models
UMK063CG300JTHF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0201 (0603 Metric)
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max)
-
Thickness (Max)
0.013" (0.33mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,905
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.82000$0.82
10$0.23700$2.37
50$0.15660$7.83
100$0.13380$13.38
500$0.09480$47.40
1,000$0.08289$82.89
2,500$0.07039$175.97
5,000$0.06289$314.45
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15,000$0.04420$663.00
30,000$0.04372$1,311.60
45,000$0.04347$1,956.15
75,000$0.04319$3,239.25
105,000$0.04292$4,506.60
150,000$0.04151$6,226.50
180,000$0.04085$7,353.00
360,000$0.03912$14,083.20
Manufacturers Standard Package