


UMK063CG160JT-F | |
|---|---|
DigiKey Part Number | 587-5274-2-ND - Tape & Reel (TR) 587-5274-1-ND - Cut Tape (CT) 587-5274-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UMK063CG160JT-F |
Description | CAP CER 16PF 50V C0G/NP0 0201 |
Customer Reference | |
Detailed Description | 16 pF ±5% 50V Ceramic Capacitor C0G, NP0 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | UMK063CG160JT-F Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Not For New Designs | Package / Case 0201 (0603 Metric) |
Capacitance | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Tolerance ±5% | Thickness (Max) 0.013" (0.33mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TMK042CG160JC-W | Taiyo Yuden | 74,620 | 587-5760-1-ND | $0.82000 | Similar |
| GRM0335C1H160GA01D | Murata Electronics | 13,306 | 490-14558-1-ND | $0.82000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.82000 | $0.82 |
| 10 | $0.20600 | $2.06 |
| 50 | $0.13640 | $6.82 |
| 100 | $0.11590 | $11.59 |
| 500 | $0.08172 | $40.86 |
| 1,000 | $0.07112 | $71.12 |
| 2,500 | $0.06002 | $150.05 |
| 5,000 | $0.05336 | $266.80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15,000 | $0.04517 | $677.55 |
| 30,000 | $0.04118 | $1,235.40 |
| 45,000 | $0.03918 | $1,763.10 |
| 75,000 | $0.03696 | $2,772.00 |
| 105,000 | $0.03567 | $3,745.35 |
| 150,000 | $0.03443 | $5,164.50 |

