


TMK042CG160JC-W | |
|---|---|
DigiKey Part Number | 587-5760-2-ND - Tape & Reel (TR) 587-5760-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | TMK042CG160JC-W |
Description | CAP CER 16PF 25V C0G/NP0 01005 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 16 pF ±5% 25V Ceramic Capacitor C0G, NP0 01005 (0402 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | TMK042CG160JC-W Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 01005 (0402 Metric) | |
Size / Dimension | 0.016" L x 0.008" W (0.40mm x 0.20mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.009" (0.22mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.82000 | $0.82 |
| 10 | $0.22000 | $2.20 |
| 50 | $0.14520 | $7.26 |
| 100 | $0.12400 | $12.40 |
| 500 | $0.08730 | $43.65 |
| 1,000 | $0.07628 | $76.28 |
| 2,500 | $0.06462 | $161.55 |
| 5,000 | $0.05762 | $288.10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 40,000 | $0.04328 | $1,731.20 |
| 80,000 | $0.04009 | $3,207.20 |
| 120,000 | $0.03850 | $4,620.00 |
| 200,000 | $0.03673 | $7,346.00 |
| 280,000 | $0.03570 | $9,996.00 |
| 400,000 | $0.03470 | $13,880.00 |
| 480,000 | $0.03423 | $16,430.40 |
| 960,000 | $0.03265 | $31,344.00 |
| 1,000,000 | $0.03256 | $32,560.00 |

