


UMK063B7471KP-F | |
|---|---|
DigiKey Part Number | 587-UMK063B7471KP-FTR-ND - Tape & Reel (TR) 587-UMK063B7471KP-FCT-ND - Cut Tape (CT) 587-UMK063B7471KP-FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UMK063B7471KP-F |
Description | CAP CER 470PF 50V X7R 0201 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 470 pF ±10% 50V Ceramic Capacitor X7R 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | UMK063B7471KP-F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.015" (0.39mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.82000 | $0.82 |
| 10 | $0.16300 | $1.63 |
| 50 | $0.10940 | $5.47 |
| 100 | $0.09140 | $9.14 |
| 500 | $0.06462 | $32.31 |
| 1,000 | $0.05540 | $55.40 |
| 2,500 | $0.04647 | $116.17 |
| 5,000 | $0.04114 | $205.70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15,000 | $0.02676 | $401.40 |
| 30,000 | $0.02644 | $793.20 |
| 45,000 | $0.02627 | $1,182.15 |
| 75,000 | $0.02608 | $1,956.00 |
| 105,000 | $0.02597 | $2,726.85 |
| 150,000 | $0.02586 | $3,879.00 |
| 180,000 | $0.02550 | $4,590.00 |
| 360,000 | $0.02391 | $8,607.60 |
| 375,000 | $0.02382 | $8,932.50 |

