


UMJ316BC7475MLHTE | |
|---|---|
DigiKey Part Number | 587-4952-2-ND - Tape & Reel (TR) 587-4952-1-ND - Cut Tape (CT) 587-4952-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UMJ316BC7475MLHTE |
Description | CAP CER 4.7UF 50V X7S 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF ±20% 50V Ceramic Capacitor X7S 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | UMJ316BC7475MLHTE Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.075" (1.90mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.38000 | $5.38 |
| 10 | $3.33700 | $33.37 |
| 50 | $2.53900 | $126.95 |
| 100 | $2.29250 | $229.25 |
| 500 | $2.05122 | $1,025.61 |
| 1,000 | $1.74975 | $1,749.75 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $1.60686 | $3,213.72 |
| 4,000 | $1.50949 | $6,037.96 |
| 6,000 | $1.44403 | $8,664.18 |
| 10,000 | $1.37814 | $13,781.40 |
| 14,000 | $1.34890 | $18,884.60 |
| 20,000 | $1.34503 | $26,900.60 |
| 24,000 | $1.31801 | $31,632.24 |

