


UMF316B7474MLHT | |
---|---|
DigiKey Part Number | 587-UMF316B7474MLHTTR-ND - Tape & Reel (TR) 587-UMF316B7474MLHTCT-ND - Cut Tape (CT) 587-UMF316B7474MLHTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UMF316B7474MLHT |
Description | CAP CER 0.47UF 50V X7R 1206 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 0.47 µF ±20% 50V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | UMF316B7474MLHT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.28000 | $3.28 |
10 | $1.99500 | $19.95 |
50 | $1.47640 | $73.82 |
100 | $1.31700 | $131.70 |
500 | $1.04904 | $524.52 |
1,000 | $0.96635 | $966.35 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $0.89837 | $1,796.74 |
4,000 | $0.84241 | $3,369.64 |
6,000 | $0.81440 | $4,886.40 |
10,000 | $0.78335 | $7,833.50 |
14,000 | $0.76521 | $10,712.94 |
20,000 | $0.74776 | $14,955.20 |
24,000 | $0.73949 | $17,747.76 |
48,000 | $0.71163 | $34,158.24 |
50,000 | $0.71015 | $35,507.50 |