


UMF316B7105KLHT | |
---|---|
DigiKey Part Number | 587-6506-2-ND - Tape & Reel (TR) 587-6506-1-ND - Cut Tape (CT) 587-6506-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UMF316B7105KLHT |
Description | CAP CER 1UF 50V X7R 1206 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±10% 50V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | UMF316B7105KLHT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.20000 | $3.20 |
10 | $1.93800 | $19.38 |
50 | $1.49440 | $74.72 |
100 | $1.27760 | $127.76 |
500 | $1.12852 | $564.26 |
1,000 | $0.93564 | $935.64 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $0.85054 | $1,701.08 |
4,000 | $0.79142 | $3,165.68 |
6,000 | $0.74916 | $4,494.96 |
10,000 | $0.70668 | $7,066.80 |
14,000 | $0.68730 | $9,622.20 |
20,000 | $0.68502 | $13,700.40 |
24,000 | $0.66697 | $16,007.28 |
48,000 | $0.66325 | $31,836.00 |